Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S0S50V5X/AA | |
|---|---|
DigiKey Part Number | 4306-DD78S0S50V5X/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78S0S50V5X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Board Side (4-40) |
Series | Features Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Mating Cycles 1000 |
Number of Rows 4 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S0S0V50 | Amphenol Positronic | 0 | 4306-DD78S0S0V50-ND | kr.497.36000 | Parametric Equivalent |
| DD78S0S0V50/AA | Amphenol Positronic | 0 | 4306-DD78S0S0V50/AA-ND | kr.497.36000 | Parametric Equivalent |
| DD78S0S0V5S | Amphenol Positronic | 0 | 4306-DD78S0S0V5S-ND | kr.536.24400 | Parametric Equivalent |
| DD78S0S0V5S/AA | Amphenol Positronic | 0 | 4306-DD78S0S0V5S/AA-ND | kr.536.24400 | Parametric Equivalent |
| DD78S0S0V5X | Amphenol Positronic | 0 | 4306-DD78S0S0V5X-ND | kr.478.88600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.521.66800 | kr.5,216.68 |
| Unit Price without VAT: | kr.521.66800 |
|---|---|
| Unit Price with VAT: | kr.652.08500 |

