Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S00GES/AA | |
|---|---|
DigiKey Part Number | 4306-DD78S00GES/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78S00GES/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Mating Cycles 1000 |
Number of Rows 4 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S00GE0 | Amphenol Positronic | 0 | 4306-DD78S00GE0-ND | kr.1,556.60900 | Parametric Equivalent |
| DD78S00GE0/AA | Amphenol Positronic | 0 | 4306-DD78S00GE0/AA-ND | kr.1,353.50100 | Parametric Equivalent |
| DD78S00GES | Amphenol Positronic | 0 | 4306-DD78S00GES-ND | kr.1,407.59400 | Parametric Equivalent |
| DD78S00GEX | Amphenol Positronic | 0 | 4306-DD78S00GEX-ND | kr.1,355.35900 | Parametric Equivalent |
| DD78S00GEX/AA | Amphenol Positronic | 0 | 4306-DD78S00GEX/AA-ND | kr.1,355.35900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,407.59400 | kr.14,075.94 |
| Unit Price without VAT: | kr.1,407.59400 |
|---|---|
| Unit Price with VAT: | kr.1,759.49250 |

