DD78S00ANV3S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,061.45700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,465.99400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,534.14200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,534.14200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,468.33300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,063.23900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,518.32400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,518.32400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,153.35600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,103.20600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,520.67000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,536.48800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,536.48800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,604.63700
Datasheet
Image for DD78S00ANV3S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78S00ANV3S/AA

DigiKey Part Number
4306-DD78S00ANV3S/AA-ND
Manufacturer
Manufacturer Product Number
DD78S00ANV3S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Stainless Steel, Passivated
Connector Style
D-Sub, High Density
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
78
Mating Cycles
1000
Number of Rows
4
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D) High Density
Color
Blue
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (95)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78S00AN00Amphenol Positronic04306-DD78S00AN00-NDkr.2,061.45700Parametric Equivalent
DD78S00AN00/AAAmphenol Positronic04306-DD78S00AN00/AA-NDkr.2,465.99400Parametric Equivalent
DD78S00AN0SAmphenol Positronic04306-DD78S00AN0S-NDkr.2,534.14200Parametric Equivalent
DD78S00AN0S/AAAmphenol Positronic04306-DD78S00AN0S/AA-NDkr.2,534.14200Parametric Equivalent
DD78S00AN0XAmphenol Positronic04306-DD78S00AN0X-NDkr.2,468.33300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,153.35600kr.21,533.56
Unit Price without VAT:kr.2,153.35600
Unit Price with VAT:kr.2,691.69500