DD78S000V3S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.394.59083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 16
Unit Price: kr.552.02000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.552.02000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.618.32800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.412.41667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.412.41667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.443.19455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.462.50273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.530.65200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.445.24636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.464.84273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.465.82273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.446.10000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.508.82900
Datasheet
Image for DD78S000V3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78S000V3S

DigiKey Part Number
4306-DD78S000V3S-ND
Manufacturer
Manufacturer Product Number
DD78S000V3S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
78
Dielectric Material
Polyester, Glass Filled
Number of Rows
4
Color
Blue
Shell Size, Connector Layout
5 (DD, D) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78S00000Amphenol Positronic04306-DD78S00000-NDkr.394.59083Parametric Equivalent
DD78S0000SAmphenol Positronic164306-DD78S0000S-NDkr.552.02000Parametric Equivalent
DD78S0000S/AAAmphenol Positronic254306-DD78S0000S/AA-NDkr.552.02000Parametric Equivalent
DD78S0000S/AA-759.1Amphenol Positronic04306-DD78S0000S/AA-759.1-NDkr.618.32800Parametric Equivalent
DD78S0000XAmphenol Positronic04306-DD78S0000X-NDkr.412.41667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.530.65200kr.5,306.52
Unit Price without VAT:kr.530.65200
Unit Price with VAT:kr.663.31500