Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S000TX | |
|---|---|
DigiKey Part Number | 4306-DD78S000TX-ND |
Manufacturer | |
Manufacturer Product Number | DD78S000TX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 78 | Dielectric Material Polyester, Glass Filled |
Number of Rows 4 | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S000T0 | Amphenol Positronic | 0 | 4306-DD78S000T0-ND | kr.423.87167 | Parametric Equivalent |
| DD78S000T0/AA | Amphenol Positronic | 0 | 4306-DD78S000T0/AA-ND | kr.443.46167 | Parametric Equivalent |
| DD78S000T20 | Amphenol Positronic | 0 | 4306-DD78S000T20-ND | kr.449.22364 | Parametric Equivalent |
| DD78S000T20/AA | Amphenol Positronic | 0 | 4306-DD78S000T20/AA-ND | kr.431.54091 | Parametric Equivalent |
| DD78S000T2S | Amphenol Positronic | 0 | 4306-DD78S000T2S-ND | kr.517.37600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.445.80545 | kr.4,903.86 |
| Unit Price without VAT: | kr.445.80545 |
|---|---|
| Unit Price with VAT: | kr.557.25681 |

