Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78S000E2S | |
|---|---|
DigiKey Part Number | 4306-DD78S000E2S-ND |
Manufacturer | |
Manufacturer Product Number | DD78S000E2S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 78 | Dielectric Material Polyester, Glass Filled |
Number of Rows 4 | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S000E0 | Amphenol Positronic | 0 | 4306-DD78S000E0-ND | kr.461.33273 | Parametric Equivalent |
| DD78S000E0/AA | Amphenol Positronic | 0 | 4306-DD78S000E0/AA-ND | kr.461.33273 | Parametric Equivalent |
| DD78S000E20 | Amphenol Positronic | 0 | 4306-DD78S000E20-ND | kr.440.23917 | Parametric Equivalent |
| DD78S000E20/AA | Amphenol Positronic | 0 | 4306-DD78S000E20/AA-ND | kr.421.05500 | Parametric Equivalent |
| DD78S000E2S/AA | Amphenol Positronic | 0 | 4306-DD78S000E2S/AA-ND | kr.508.39200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.486.49400 | kr.4,864.94 |
| Unit Price without VAT: | kr.486.49400 |
|---|---|
| Unit Price with VAT: | kr.608.11750 |

