Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M300T2S/AA | |
|---|---|
DigiKey Part Number | 4306-DD78M300T2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78M300T2S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M300E0 | Amphenol Positronic | 0 | 4306-DD78M300E0-ND | kr.737.24100 | Parametric Equivalent |
| DD78M300T0 | Amphenol Positronic | 0 | 4306-DD78M300T0-ND | kr.722.18900 | Parametric Equivalent |
| DD78M300T0/AA | Amphenol Positronic | 0 | 4306-DD78M300T0/AA-ND | kr.722.18900 | Parametric Equivalent |
| DD78M300T20 | Amphenol Positronic | 0 | 4306-DD78M300T20-ND | kr.727.04600 | Parametric Equivalent |
| DD78M300T20/AA | Amphenol Positronic | 0 | 4306-DD78M300T20/AA-ND | kr.788.89900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.857.04800 | kr.8,570.48 |
| Unit Price without VAT: | kr.857.04800 |
|---|---|
| Unit Price with VAT: | kr.1,071.31000 |

