Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M20GES/AA | |
|---|---|
DigiKey Part Number  | 4306-DD78M20GES/AA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DD78M20GES/AA  | 
Description  | D-SUB CONNECTOR  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 78 Position D-Sub, High Density Plug, Male Pins Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Male Pins  | |
Number of Positions  | ||
Number of Rows  | 4  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 5 (DD, D) High Density  | |
Contact Type  | Signal  | |
Flange Feature  | Cable Side, Male Jackscrew (4-40)  | |
Termination  | Solder Cup  | |
Primary Material  | Metal  | |
Shell Material, Finish  | Stainless Steel, Passivated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Ingress Protection  | IP65/IP67 - Dust Tight, Water Resistant, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 5A  | |
Backset Spacing  | -  | |
Features  | Backshell, Cable Clamp, Mounting Hardware, Shielded  | |
Voltage Rating  | 300V  | |
Color  | Blue  | |
Contact Form  | Machined  | |
Dielectric Material  | Polyester, Glass Filled  | |
Wire Gauge  | 22-30 AWG  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -55°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.1,825.22900 | kr.18,252.29 | 
| Unit Price without VAT: | kr.1,825.22900 | 
|---|---|
| Unit Price with VAT: | kr.2,281.53625 | 

