Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M10GV3Z | |
|---|---|
DigiKey Part Number | 4306-DD78M10GV3Z-ND |
Manufacturer | |
Manufacturer Product Number | DD78M10GV3Z |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M10G00 | Amphenol Positronic | 0 | 4306-DD78M10G00-ND | kr.1,568.18600 | Parametric Equivalent |
| DD78M10G00/AA | Amphenol Positronic | 0 | 4306-DD78M10G00/AA-ND | kr.1,828.52600 | Parametric Equivalent |
| DD78M10G0S | Amphenol Positronic | 0 | 4306-DD78M10G0S-ND | kr.1,621.55000 | Parametric Equivalent |
| DD78M10G0S/AA | Amphenol Positronic | 0 | 4306-DD78M10G0S/AA-ND | kr.1,621.55000 | Parametric Equivalent |
| DD78M10G0X | Amphenol Positronic | 0 | 4306-DD78M10G0X-ND | kr.1,570.01900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,616.66200 | kr.16,166.62 |
| Unit Price without VAT: | kr.1,616.66200 |
|---|---|
| Unit Price with VAT: | kr.2,020.82750 |

