
MC1212NS-14 | |
|---|---|
DigiKey Part Number | 4306-MC1212NS-14-ND |
Manufacturer | |
Manufacturer Product Number | MC1212NS-14 |
Description | MC1212NS-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 12 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.31.97920 | kr.7,994.80 |
| Unit Price without VAT: | kr.31.97920 |
|---|---|
| Unit Price with VAT: | kr.39.97400 |

