DD78M00ANT20/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,500.94600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,569.09500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,140.12400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,089.93700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,503.29200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,510.51300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,510.51300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,298.50200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,487.58000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,303.10500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,493.34300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,357.38100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,357.38100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,304.97500
Datasheet
Image for DD78M00ANT20/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M00ANT20/AA

DigiKey Part Number
4306-DD78M00ANT20/AA-ND
Manufacturer
Manufacturer Product Number
DD78M00ANT20/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub, High Density
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
78
Mating Cycles
1000
Number of Rows
4
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
5 (DD, D) High Density
Color
Blue
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M00ANT20Amphenol Positronic04306-DD78M00ANT20-NDkr.2,500.94600Parametric Equivalent
DD78M00ANT2SAmphenol Positronic04306-DD78M00ANT2S-NDkr.2,569.09500Parametric Equivalent
DD78M00ANT2S/AAAmphenol Positronic04306-DD78M00ANT2S/AA-NDkr.2,140.12400Parametric Equivalent
DD78M00ANT2XAmphenol Positronic04306-DD78M00ANT2X-NDkr.2,089.93700Parametric Equivalent
DD78M00ANT2X/AAAmphenol Positronic04306-DD78M00ANT2X/AA-NDkr.2,503.29200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,500.94600kr.25,009.46
Unit Price without VAT:kr.2,500.94600
Unit Price with VAT:kr.3,126.18250