DD78M000V3X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.405.87231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.453.27545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.453.27545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.408.21667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.408.21667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.43917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.43917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.458.30091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.439.51182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.526.45500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.502.27400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.441.56364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.447.89818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.467.86909
Datasheet
Image for DD78M000V3X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M000V3X/AA

DigiKey Part Number
4306-DD78M000V3X/AA-ND
Manufacturer
Manufacturer Product Number
DD78M000V3X/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
78
Dielectric Material
Polyester, Glass Filled
Number of Rows
4
Color
Blue
Shell Size, Connector Layout
5 (DD, D) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M00000Amphenol Positronic04306-DD78M00000-NDkr.405.87231Parametric Equivalent
DD78M0000SAmphenol Positronic04306-DD78M0000S-NDkr.453.27545Parametric Equivalent
DD78M0000S/AAAmphenol Positronic04306-DD78M0000S/AA-NDkr.453.27545Parametric Equivalent
DD78M0000XAmphenol Positronic04306-DD78M0000X-NDkr.408.21667Parametric Equivalent
DD78M0000X/AAAmphenol Positronic04306-DD78M0000X/AA-NDkr.408.21667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.441.56364kr.4,857.20
Unit Price without VAT:kr.441.56364
Unit Price with VAT:kr.551.95455