DD62M00LV5Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,971.85400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,971.85400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,024.10200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,024.10200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,973.65500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,351.36700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,979.19600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,358.59400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,399.11300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,399.11300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,062.42100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,062.42100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,401.45300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,012.06200
Datasheet
Image for DD62M00LV5Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62M00LV5Z

DigiKey Part Number
4306-DD62M00LV5Z-ND
Manufacturer
Manufacturer Product Number
DD62M00LV5Z
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, High Density
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
62
Mating Cycles
1000
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
4 (DC, C) High Density
Color
Blue
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (119)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62M00AN00Amphenol Positronic04306-DD62M00AN00-NDkr.1,971.85400Parametric Equivalent
DD62M00AN00/AAAmphenol Positronic04306-DD62M00AN00/AA-NDkr.1,971.85400Parametric Equivalent
DD62M00AN0SAmphenol Positronic04306-DD62M00AN0S-NDkr.2,024.10200Parametric Equivalent
DD62M00AN0S/AAAmphenol Positronic04306-DD62M00AN0S/AA-NDkr.2,024.10200Parametric Equivalent
DD62M00AN0XAmphenol Positronic04306-DD62M00AN0X-NDkr.1,973.65500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.568.48900kr.5,684.89
Unit Price without VAT:kr.568.48900
Unit Price with VAT:kr.710.61125