Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S3000S-15 | |
|---|---|
DigiKey Part Number | 4306-DD62S3000S-15-ND |
Manufacturer | |
Manufacturer Product Number | DD62S3000S-15 |
Description | DD62S3000S-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S30000 | Amphenol Positronic | 0 | 4306-DD62S30000-ND | kr.964.56100 | Parametric Equivalent |
| DD62S30000/AA | Amphenol Positronic | 0 | 4306-DD62S30000/AA-ND | kr.964.56100 | Parametric Equivalent |
| DD62S3000C | Amphenol Positronic | 0 | 4306-DD62S3000C-ND | kr.1,153.27800 | Parametric Equivalent |
| DD62S3000C-50 | Amphenol Positronic | 0 | 4306-DD62S3000C-50-ND | kr.2,100.15700 | Parametric Equivalent |
| DD62S3000S | Amphenol Positronic | 0 | 4306-DD62S3000S-ND | kr.1,020.34100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,000.46700 | kr.20,004.67 |
| Unit Price without VAT: | kr.2,000.46700 |
|---|---|
| Unit Price with VAT: | kr.2,500.58375 |

