DD62S20GE0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,300.20900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,986.68300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,986.68300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,302.54900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,936.14700
Datasheet
Image for DD62S20GE0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62S20GE0/AA

DigiKey Part Number
4306-DD62S20GE0/AA-ND
Manufacturer
Manufacturer Product Number
DD62S20GE0/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62S20GE0Amphenol Positronic04306-DD62S20GE0-NDkr.2,300.20900Parametric Equivalent
DD62S20GESAmphenol Positronic04306-DD62S20GES-NDkr.1,986.68300Parametric Equivalent
DD62S20GES/AAAmphenol Positronic04306-DD62S20GES/AA-NDkr.1,986.68300Parametric Equivalent
DD62S20GEXAmphenol Positronic04306-DD62S20GEX-NDkr.2,302.54900Parametric Equivalent
DD62S20GEX/AAAmphenol Positronic04306-DD62S20GEX/AA-NDkr.1,936.14700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,300.20900kr.23,002.09
Unit Price without VAT:kr.2,300.20900
Unit Price with VAT:kr.2,875.26125