DD62S10000/AA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 38
Unit Price: kr.843.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,525.47400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,921.50200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 22
Unit Price: kr.843.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,774.14100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,073.60300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,901.29000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,981.90300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,063.25600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,973.88300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.1,146.08000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,351.65800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.997.44700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.900.97700
Datasheet
Image for DD62S10000/AA-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62S10000/AA-50

DigiKey Part Number
4306-DD62S10000/AA-50-ND
Manufacturer
Manufacturer Product Number
DD62S10000/AA-50
Description
DD62S10000/AA-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62S10000Amphenol Positronic384306-DD62S10000-NDkr.843.03000Parametric Equivalent
DD62S10000-14Amphenol Positronic04306-DD62S10000-14-NDkr.1,525.47400Parametric Equivalent
DD62S10000-50Amphenol Positronic04306-DD62S10000-50-NDkr.1,921.50200Parametric Equivalent
DD62S10000/AAAmphenol Positronic224306-DD62S10000/AA-NDkr.843.03000Parametric Equivalent
DD62S10000/AA-14Amphenol Positronic04306-DD62S10000/AA-14-NDkr.1,774.14100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,283.51000kr.22,835.10
Unit Price without VAT:kr.2,283.51000
Unit Price with VAT:kr.2,854.38750