DD62S00HTS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,004.58100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,391.68900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,056.74700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,056.74700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,394.03500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,006.36900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,413.57300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,239.31200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,243.92700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,243.92700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,298.43200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,487.48400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,245.80400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,245.80400
Datasheet
Image for DD62S00HTS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62S00HTS

DigiKey Part Number
4306-DD62S00HTS-ND
Manufacturer
Manufacturer Product Number
DD62S00HTS
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Stainless Steel, Passivated
Connector Style
D-Sub, High Density
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
62
Mating Cycles
1000
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
4 (DC, C) High Density
Color
Blue
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62S00ANT20Amphenol Positronic04306-DD62S00ANT20-NDkr.2,004.58100Parametric Equivalent
DD62S00ANT20/AAAmphenol Positronic04306-DD62S00ANT20/AA-NDkr.2,391.68900Parametric Equivalent
DD62S00ANT2SAmphenol Positronic04306-DD62S00ANT2S-NDkr.2,056.74700Parametric Equivalent
DD62S00ANT2S/AAAmphenol Positronic04306-DD62S00ANT2S/AA-NDkr.2,056.74700Parametric Equivalent
DD62S00ANT2XAmphenol Positronic04306-DD62S00ANT2X-NDkr.2,394.03500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,481.72100kr.14,817.21
Unit Price without VAT:kr.1,481.72100
Unit Price with VAT:kr.1,852.15125