Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62S00GV3X | |
|---|---|
DigiKey Part Number | 4306-DD62S00GV3X-ND |
Manufacturer | |
Manufacturer Product Number | DD62S00GV3X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S00G00 | Amphenol Positronic | 0 | 4306-DD62S00G00-ND | kr.1,110.69200 | Parametric Equivalent |
| DD62S00G00/AA | Amphenol Positronic | 0 | 4306-DD62S00G00/AA-ND | kr.1,253.93800 | Parametric Equivalent |
| DD62S00G0S | Amphenol Positronic | 0 | 4306-DD62S00G0S-ND | kr.1,322.08700 | Parametric Equivalent |
| DD62S00G0S/AA | Amphenol Positronic | 0 | 4306-DD62S00G0S/AA-ND | kr.1,165.75500 | Parametric Equivalent |
| DD62S00G0X | Amphenol Positronic | 0 | 4306-DD62S00G0X-ND | kr.1,112.58800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,306.37000 | kr.13,063.70 |
| Unit Price without VAT: | kr.1,306.37000 |
|---|---|
| Unit Price with VAT: | kr.1,632.96250 |

