Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M4B800C-50 | |
|---|---|
DigiKey Part Number | 4306-DD62M4B800C-50-ND |
Manufacturer | |
Manufacturer Product Number | DD62M4B800C-50 |
Description | DD62M4B800C-50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M4B30T2S-50 | Amphenol Positronic | 0 | 4306-DD62M4B30T2S-50-ND | kr.1,639.17500 | Parametric Equivalent |
| DD62M4B30T2S/AA-50 | Amphenol Positronic | 0 | 4306-DD62M4B30T2S/AA-50-ND | kr.1,919.23200 | Parametric Equivalent |
| DD62M4B800C | Amphenol Positronic | 0 | 4306-DD62M4B800C-ND | kr.858.31600 | Parametric Equivalent |
| DD62M4R200X | Amphenol Positronic | 0 | 4306-DD62M4R200X-ND | kr.793.09600 | Parametric Equivalent |
| DD62M4R20T2S | Amphenol Positronic | 0 | 4306-DD62M4R20T2S-ND | kr.898.05500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,606.19500 | kr.16,061.95 |
| Unit Price without VAT: | kr.1,606.19500 |
|---|---|
| Unit Price with VAT: | kr.2,007.74375 |

