Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M100E2S/AA-50 | |
|---|---|
DigiKey Part Number | 4306-DD62M100E2S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD62M100E2S/AA-50 |
Description | DD62M100E2S/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M100E20/AA-14 | Amphenol Positronic | 0 | 4306-DD62M100E20/AA-14-ND | kr.980.65200 | Parametric Equivalent |
| DD62M100E2S-50 | Amphenol Positronic | 0 | 4306-DD62M100E2S-50-ND | kr.1,290.08900 | Parametric Equivalent |
| DD62M100E6S-50 | Amphenol Positronic | 0 | 4306-DD62M100E6S-50-ND | kr.1,550.46000 | Parametric Equivalent |
| DD62M100E6S/AA-50 | Amphenol Positronic | 0 | 4306-DD62M100E6S/AA-50-ND | kr.1,550.46000 | Parametric Equivalent |
| DD62M100ES-15 | Amphenol Positronic | 0 | 4306-DD62M100ES-15-ND | kr.1,247.05300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,290.08900 | kr.12,900.89 |
| Unit Price without VAT: | kr.1,290.08900 |
|---|---|
| Unit Price with VAT: | kr.1,612.61125 |

