DD62M0S0V3Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.352.36786
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.339.78786
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.77333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.77333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.354.70929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.354.70929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.21071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.21071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.385.70154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.385.70154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.470.60636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.470.60636
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.404.79923
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.75462
Datasheet
Image for DD62M0S0V3Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62M0S0V3Z

DigiKey Part Number
4306-DD62M0S0V3Z-ND
Manufacturer
Manufacturer Product Number
DD62M0S0V3Z
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
62
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
4 (DC, C) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62M0S000Amphenol Positronic04306-DD62M0S000-NDkr.352.36786Parametric Equivalent
DD62M0S000/AAAmphenol Positronic04306-DD62M0S000/AA-NDkr.339.78786Parametric Equivalent
DD62M0S00SAmphenol Positronic04306-DD62M0S00S-NDkr.403.77333Parametric Equivalent
DD62M0S00S/AAAmphenol Positronic04306-DD62M0S00S/AA-NDkr.403.77333Parametric Equivalent
DD62M0S00XAmphenol Positronic04306-DD62M0S00X-NDkr.354.70929Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.396.31333kr.4,755.76
Unit Price without VAT:kr.396.31333
Unit Price with VAT:kr.495.39166