DD62M000E20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.382.82846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.368.47077
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.361.74214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.411.99417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.429.88917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.364.08357
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.364.08357
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.371.31143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.371.31143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.04385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.386.21846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.450.80273
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.471.18909
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.405.38462
Datasheet
Image for DD62M000E20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62M000E20

DigiKey Part Number
4306-DD62M000E20-ND
Manufacturer
Manufacturer Product Number
DD62M000E20
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
62
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
4 (DC, C) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD62M000E0Amphenol Positronic04306-DD62M000E0-NDkr.382.82846Parametric Equivalent
DD62M000E0/AAAmphenol Positronic04306-DD62M000E0/AA-NDkr.368.47077Parametric Equivalent
DD62M000E20/AAAmphenol Positronic04306-DD62M000E20/AA-NDkr.361.74214Parametric Equivalent
DD62M000E2SAmphenol Positronic04306-DD62M000E2S-NDkr.411.99417Parametric Equivalent
DD62M000E2S/AAAmphenol Positronic04306-DD62M000E2S/AA-NDkr.429.88917Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.361.74214kr.5,064.39
Unit Price without VAT:kr.361.74214
Unit Price with VAT:kr.452.17768