Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S2S0V50/AA | |
|---|---|
DigiKey Part Number | 4306-DD44S2S0V50/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44S2S0V50/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S2S000 | Amphenol Positronic | 0 | 4306-DD44S2S000-ND | kr.949.60500 | Parametric Equivalent |
| DD44S2S000/AA | Amphenol Positronic | 0 | 4306-DD44S2S000/AA-ND | kr.861.37100 | Parametric Equivalent |
| DD44S2S00S | Amphenol Positronic | 0 | 4306-DD44S2S00S-ND | kr.1,017.76000 | Parametric Equivalent |
| DD44S2S00S/AA | Amphenol Positronic | 0 | 4306-DD44S2S00S/AA-ND | kr.1,017.76000 | Parametric Equivalent |
| DD44S2S00X | Amphenol Positronic | 0 | 4306-DD44S2S00X-ND | kr.863.31800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.912.33900 | kr.9,123.39 |
| Unit Price without VAT: | kr.912.33900 |
|---|---|
| Unit Price with VAT: | kr.1,140.42375 |

