Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S00HT20 | |
|---|---|
DigiKey Part Number | 4306-DD44S00HT20-ND |
Manufacturer | |
Manufacturer Product Number | DD44S00HT20 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S00ANT20 | Amphenol Positronic | 0 | 4306-DD44S00ANT20-ND | kr.2,100.63400 | Parametric Equivalent |
| DD44S00ANT20/AA | Amphenol Positronic | 0 | 4306-DD44S00ANT20/AA-ND | kr.2,100.63400 | Parametric Equivalent |
| DD44S00ANT2S | Amphenol Positronic | 0 | 4306-DD44S00ANT2S-ND | kr.2,169.53500 | Parametric Equivalent |
| DD44S00ANT2S/AA | Amphenol Positronic | 0 | 4306-DD44S00ANT2S/AA-ND | kr.1,835.34300 | Parametric Equivalent |
| DD44S00ANT2X | Amphenol Positronic | 0 | 4306-DD44S00ANT2X-ND | kr.2,103.00600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.972.53200 | kr.9,725.32 |
| Unit Price without VAT: | kr.972.53200 |
|---|---|
| Unit Price with VAT: | kr.1,215.66500 |

