Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M100E0/AA | |
|---|---|
DigiKey Part Number | 4306-DD44M100E0/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44M100E0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M100E0 | Amphenol Positronic | 0 | 4306-DD44M100E0-ND | kr.469.72400 | Parametric Equivalent |
| DD44M100E0/AA-50 | Amphenol Positronic | 0 | 4306-DD44M100E0/AA-50-ND | kr.1,042.06800 | Parametric Equivalent |
| DD44M100E20 | Amphenol Positronic | 0 | 4306-DD44M100E20-ND | kr.468.16273 | Parametric Equivalent |
| DD44M100E20-15 | Amphenol Positronic | 0 | 4306-DD44M100E20-15-ND | kr.876.51100 | Parametric Equivalent |
| DD44M100E20/AA | Amphenol Positronic | 0 | 4306-DD44M100E20/AA-ND | kr.468.16273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.469.72400 | kr.4,697.24 |
| Unit Price without VAT: | kr.469.72400 |
|---|---|
| Unit Price with VAT: | kr.587.15500 |

