DD44M0S000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.280.80222
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.94929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.94929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.283.14444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.283.14444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.290.36824
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.280.81000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.24000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.330.88867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.399.03923
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.382.70692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.321.30267
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.333.23067
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.45800
Datasheet
Image for DD44M0S000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD44M0S000/AA

DigiKey Part Number
4306-DD44M0S000/AA-ND
Manufacturer
Manufacturer Product Number
DD44M0S000/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
44
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
3 (DB, B) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44M0S000Amphenol Positronic04306-DD44M0S000-NDkr.280.80222Parametric Equivalent
DD44M0S00SAmphenol Positronic04306-DD44M0S00S-NDkr.348.94929Parametric Equivalent
DD44M0S00S/AAAmphenol Positronic04306-DD44M0S00S/AA-NDkr.348.94929Parametric Equivalent
DD44M0S00XAmphenol Positronic04306-DD44M0S00X-NDkr.283.14444Parametric Equivalent
DD44M0S00X/AAAmphenol Positronic04306-DD44M0S00X/AA-NDkr.283.14444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.280.80222kr.5,054.44
Unit Price without VAT:kr.280.80222
Unit Price with VAT:kr.351.00278