Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44M00ANE0 | |
|---|---|
DigiKey Part Number | 4306-DD44M00ANE0-ND |
Manufacturer | |
Manufacturer Product Number | DD44M00ANE0 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M00ANE0/AA | Amphenol Positronic | 0 | 4306-DD44M00ANE0/AA-ND | kr.1,769.91900 | Parametric Equivalent |
| DD44M00ANES | Amphenol Positronic | 0 | 4306-DD44M00ANES-ND | kr.1,822.69300 | Parametric Equivalent |
| DD44M00ANES/AA | Amphenol Positronic | 0 | 4306-DD44M00ANES/AA-ND | kr.1,822.69300 | Parametric Equivalent |
| DD44M00ANEX | Amphenol Positronic | 0 | 4306-DD44M00ANEX-ND | kr.1,771.73800 | Parametric Equivalent |
| DD44M00ANEX/AA | Amphenol Positronic | 0 | 4306-DD44M00ANEX/AA-ND | kr.1,771.73800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,769.91900 | kr.17,699.19 |
| Unit Price without VAT: | kr.1,769.91900 |
|---|---|
| Unit Price with VAT: | kr.2,212.39875 |

