Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD15S100T2G/AA | |
|---|---|
DigiKey Part Number | 4306-SDD15S100T2G/AA-ND |
Manufacturer | |
Manufacturer Product Number | SDD15S100T2G/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S10000 | Amphenol Positronic | 11 | 4306-DD15S10000-ND | kr.390.35000 | Parametric Equivalent |
| DD15S10000-14 | Amphenol Positronic | 0 | 4306-DD15S10000-14-ND | kr.492.97900 | Parametric Equivalent |
| DD15S10000-50 | Amphenol Positronic | 0 | 4306-DD15S10000-50-ND | kr.639.02800 | Parametric Equivalent |
| DD15S10000/AA | Amphenol Positronic | 387 | 4306-DD15S10000/AA-ND | kr.188.74000 | Parametric Equivalent |
| DD15S10000/AA-14 | Amphenol Positronic | 0 | 4306-DD15S10000/AA-14-ND | kr.492.97900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.928.19500 | kr.9,281.95 |
| Unit Price without VAT: | kr.928.19500 |
|---|---|
| Unit Price with VAT: | kr.1,160.24375 |



