PLC30M300A1/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLC30M300A1/AA
PLC30M300A1/AA-view2

PLC30M300A1/AA

DigiKey Part Number
4306-PLC30M300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLC30M300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
18A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.335.04000kr.335.04
10kr.284.76200kr.2,847.62
25kr.266.94160kr.6,673.54
50kr.254.20920kr.12,710.46
100kr.242.09020kr.24,209.02
250kr.229.51988kr.57,379.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.335.04000
Unit Price with VAT:kr.418.80000