DD26S3P00C-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.614.79000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,012.04800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.906.45500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,234.63120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.887.31840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,832.23720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,510.90080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,203.65400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,193.56080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,190.11960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,231.27600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,221.19040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,517.84920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.945.32200
Datasheet
Image for DD26S3P00C-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26S3P00C-15

DigiKey Part Number
4306-DD26S3P00C-15-ND
Manufacturer
Manufacturer Product Number
DD26S3P00C-15
Description
DD26S3P00C-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26S32S00S-759.0Amphenol Positronic04306-DD26S32S00S-759.0-NDkr.614.79000Parametric Equivalent
DD26S3S00S-50Amphenol Positronic04306-DD26S3S00S-50-NDkr.1,012.04800Parametric Equivalent
DD26S3S200S-14Amphenol Positronic04306-DD26S3S200S-14-NDkr.906.45500Parametric Equivalent
M24308/2-362PAmphenol Positronic04306-M24308/2-362P-NDkr.1,234.63120Parametric Equivalent
M24308/2-362ZAmphenol Positronic04306-M24308/2-362Z-NDkr.887.31840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,001.66900kr.10,016.69
Unit Price without VAT:kr.1,001.66900
Unit Price with VAT:kr.1,252.08625