Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26S32S60T0 | |
|---|---|
DigiKey Part Number | 4306-DD26S32S60T0-ND |
Manufacturer | |
Manufacturer Product Number | DD26S32S60T0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S32S0T50-15 | Amphenol Positronic | 0 | 4306-DD26S32S0T50-15-ND | kr.1,040.17200 | Parametric Equivalent |
| DD26S32S60T0/AA | Amphenol Positronic | 0 | 4306-DD26S32S60T0/AA-ND | kr.550.37500 | Parametric Equivalent |
| DD26S32S60T20 | Amphenol Positronic | 0 | 4306-DD26S32S60T20-ND | kr.528.10900 | Parametric Equivalent |
| DD26S32S60T20-15 | Amphenol Positronic | 0 | 4306-DD26S32S60T20-15-ND | kr.1,038.89100 | Parametric Equivalent |
| DD26S32S60T20/AA | Amphenol Positronic | 0 | 4306-DD26S32S60T20/AA-ND | kr.556.13200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.550.37500 | kr.5,503.75 |
| Unit Price without VAT: | kr.550.37500 |
|---|---|
| Unit Price with VAT: | kr.687.96875 |

