Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD104S4R700G | |
|---|---|
DigiKey Part Number | 4306-SDD104S4R700G-ND |
Manufacturer | |
Manufacturer Product Number | SDD104S4R700G |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104S4R600C-15 | Amphenol Positronic | 0 | 4306-DD104S4R600C-15-ND | kr.3,919.23000 | Parametric Equivalent |
| DD104S4R7000 | Amphenol Positronic | 0 | 4306-DD104S4R7000-ND | kr.1,946.72900 | Parametric Equivalent |
| DD104S4R7000/AA | Amphenol Positronic | 0 | 4306-DD104S4R7000/AA-ND | kr.1,825.22000 | Parametric Equivalent |
| DD104S4R7000/AA-15-759.0 | Amphenol Positronic | 0 | 4306-DD104S4R7000/AA-15-759.0-ND | kr.4,835.71500 | Parametric Equivalent |
| ODD104F4R700X/AA | Amphenol Positronic | 3 | 4306-ODD104F4R700X/AA-ND | kr.1,185.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7,048.02000 | kr.70,480.20 |
| Unit Price without VAT: | kr.7,048.02000 |
|---|---|
| Unit Price with VAT: | kr.8,810.02500 |



