Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M3S60T2Z/AA | |
|---|---|
DigiKey Part Number | 4306-DD62M3S60T2Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD62M3S60T2Z/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M32S60T0 | Amphenol Positronic | 0 | 4306-DD62M32S60T0-ND | kr.664.59100 | Parametric Equivalent |
| DD62M32S60T0/AA | Amphenol Positronic | 0 | 4306-DD62M32S60T0/AA-ND | kr.715.08900 | Parametric Equivalent |
| DD62M32S60T20 | Amphenol Positronic | 0 | 4306-DD62M32S60T20-ND | kr.720.84500 | Parametric Equivalent |
| DD62M32S60T20-15 | Amphenol Positronic | 0 | 4306-DD62M32S60T20-15-ND | kr.1,649.75700 | Parametric Equivalent |
| DD62M32S60T20/AA | Amphenol Positronic | 0 | 4306-DD62M32S60T20/AA-ND | kr.669.47900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.634.90000 | kr.6,349.00 |
| Unit Price without VAT: | kr.634.90000 |
|---|---|
| Unit Price with VAT: | kr.793.62500 |

