Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M1S50T2Z/AA | |
|---|---|
DigiKey Part Number | 4306-DD26M1S50T2Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD26M1S50T2Z/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M100E20-15 | Amphenol Positronic | 0 | 4306-DD26M100E20-15-ND | kr.663.53200 | Parametric Equivalent |
| DD26M100E20-50 | Amphenol Positronic | 0 | 4306-DD26M100E20-50-ND | kr.647.39000 | Parametric Equivalent |
| DD26M100E20/AA-15 | Amphenol Positronic | 0 | 4306-DD26M100E20/AA-15-ND | kr.620.64200 | Parametric Equivalent |
| DD26M100E2C | Amphenol Positronic | 0 | 4306-DD26M100E2C-ND | kr.432.29300 | Parametric Equivalent |
| DD26M100E2C-15 | Amphenol Positronic | 0 | 4306-DD26M100E2C-15-ND | kr.687.45300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.416.98200 | kr.4,169.82 |
| Unit Price without VAT: | kr.416.98200 |
|---|---|
| Unit Price with VAT: | kr.521.22750 |


