Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M000T20 | |
|---|---|
DigiKey Part Number | 4306-DD26M000T20-ND |
Manufacturer | |
Manufacturer Product Number | DD26M000T20 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 26 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M000T0 | Amphenol Positronic | 0 | 4306-DD26M000T0-ND | kr.252.27500 | Parametric Equivalent |
| DD26M000T0/AA | Amphenol Positronic | 0 | 4306-DD26M000T0/AA-ND | kr.252.27500 | Parametric Equivalent |
| DD26M000T20/AA | Amphenol Positronic | 0 | 4306-DD26M000T20/AA-ND | kr.257.62600 | Parametric Equivalent |
| DD26M000T2S | Amphenol Positronic | 0 | 4306-DD26M000T2S-ND | kr.320.15700 | Parametric Equivalent |
| DD26M000T2S/AA | Amphenol Positronic | 0 | 4306-DD26M000T2S/AA-ND | kr.320.15700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.257.62600 | kr.2,576.26 |
| Unit Price without VAT: | kr.257.62600 |
|---|---|
| Unit Price with VAT: | kr.322.03250 |

