DD15S4R700S/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.516.48200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.482.51800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.866.81100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.535.14000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 41
Unit Price: kr.434.92000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.792.43700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.564.24100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.550.66700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.782.64800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.849.21800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.550.66700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.934.96000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.867.59100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.521.76900
Datasheet
Image for DD15S4R700S/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S4R700S/AA-14

DigiKey Part Number
4306-DD15S4R700S/AA-14-ND
Manufacturer
Manufacturer Product Number
DD15S4R700S/AA-14
Description
DD15S4R700S/AA-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S4R600SAmphenol Positronic04306-DD15S4R600S-NDkr.516.48200Parametric Equivalent
DD15S4R7000Amphenol Positronic04306-DD15S4R7000-NDkr.482.51800Parametric Equivalent
DD15S4R7000-50Amphenol Positronic04306-DD15S4R7000-50-NDkr.866.81100Parametric Equivalent
DD15S4R7000-759.0Amphenol Positronic04306-DD15S4R7000-759.0-NDkr.535.14000Parametric Equivalent
DD15S4R7000/AAAmphenol Positronic414306-DD15S4R7000/AA-NDkr.434.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.782.64800kr.7,826.48
Unit Price without VAT:kr.782.64800
Unit Price with VAT:kr.978.31000