Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S3000X | |
|---|---|
DigiKey Part Number | 4306-DD15S3000X-ND |
Manufacturer | |
Manufacturer Product Number | DD15S3000X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S30000 | Amphenol Positronic | 0 | 4306-DD15S30000-ND | kr.306.62800 | Parametric Equivalent |
| DD15S30000-14 | Amphenol Positronic | 0 | 4306-DD15S30000-14-ND | kr.484.61700 | Parametric Equivalent |
| DD15S30000/AA | Amphenol Positronic | 0 | 4306-DD15S30000/AA-ND | kr.306.62800 | Parametric Equivalent |
| DD15S30000/AA-14 | Amphenol Positronic | 0 | 4306-DD15S30000/AA-14-ND | kr.484.61700 | Parametric Equivalent |
| DD15S3000C-15 | Amphenol Positronic | 0 | 4306-DD15S3000C-15-ND | kr.686.28600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.308.76400 | kr.3,087.64 |
| Unit Price without VAT: | kr.308.76400 |
|---|---|
| Unit Price with VAT: | kr.385.95500 |


