RD15M100T2Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.486.61818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.606.22400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.606.22400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.430.28000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.412.33750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.679.64200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.577.07300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.346.58071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.360.08000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.351.64357
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.351.64357
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.444.44000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 5
Unit Price: kr.505.17000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.433.99417
Datasheet
Image for RD15M100T2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M100T2Z

DigiKey Part Number
4306-RD15M100T2Z-ND
Manufacturer
Manufacturer Product Number
RD15M100T2Z
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15M100E0-14Amphenol Positronic04306-RD15M100E0-14-NDkr.486.61818Parametric Equivalent
RD15M100E2S-50Amphenol Positronic04306-RD15M100E2S-50-NDkr.606.22400Parametric Equivalent
RD15M100E2S/AA-50Amphenol Positronic04306-RD15M100E2S/AA-50-NDkr.606.22400Parametric Equivalent
RD15M100E60Amphenol Positronic04306-RD15M100E60-NDkr.430.28000Parametric Equivalent
RD15M100E60/AAAmphenol Positronic04306-RD15M100E60/AA-NDkr.412.33750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.360.04429kr.5,040.62
Unit Price without VAT:kr.360.04429
Unit Price with VAT:kr.450.05536