DD15S10GEX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,022.05200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,022.05200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.977.21000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.977.21000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,024.39800
Datasheet
Image for DD15S10GEX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S10GEX/AA

DigiKey Part Number
4306-DD15S10GEX/AA-ND
Manufacturer
Manufacturer Product Number
DD15S10GEX/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S10GE0Amphenol Positronic04306-DD15S10GE0-NDkr.1,022.05200Parametric Equivalent
DD15S10GE0/AAAmphenol Positronic04306-DD15S10GE0/AA-NDkr.1,022.05200Parametric Equivalent
DD15S10GESAmphenol Positronic04306-DD15S10GES-NDkr.977.21000Parametric Equivalent
DD15S10GES/AAAmphenol Positronic04306-DD15S10GES/AA-NDkr.977.21000Parametric Equivalent
DD15S10GEXAmphenol Positronic04306-DD15S10GEX-NDkr.1,024.39800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,024.39800kr.10,243.98
Unit Price without VAT:kr.1,024.39800
Unit Price with VAT:kr.1,280.49750