Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S10ANES/AA | |
|---|---|
DigiKey Part Number | 4306-DD15S10ANES/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD15S10ANES/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S10ALNEX/AA | Amphenol Positronic | 0 | 4306-DD15S10ALNEX/AA-ND | kr.1,985.33000 | Parametric Equivalent |
| DD15S10ANE0 | Amphenol Positronic | 0 | 4306-DD15S10ANE0-ND | kr.1,727.40300 | Parametric Equivalent |
| DD15S10ANE0/AA | Amphenol Positronic | 0 | 4306-DD15S10ANE0/AA-ND | kr.1,727.40300 | Parametric Equivalent |
| DD15S10ANES | Amphenol Positronic | 0 | 4306-DD15S10ANES-ND | kr.1,780.29100 | Parametric Equivalent |
| DD15S10ANEX | Amphenol Positronic | 0 | 4306-DD15S10ANEX-ND | kr.2,034.82900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,100.63900 | kr.21,006.39 |
| Unit Price without VAT: | kr.2,100.63900 |
|---|---|
| Unit Price with VAT: | kr.2,625.79875 |

