DD15S0S0V5S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.229.28000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.229.28000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.292.50200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.292.50200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.231.48000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.231.48000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.88500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.88500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.341.52900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.14400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.278.04700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.278.04700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.00500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.00500
Datasheet
Image for DD15S0S0V5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15S0S0V5S

DigiKey Part Number
4306-DD15S0S0V5S-ND
Manufacturer
Manufacturer Product Number
DD15S0S0V5S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
15
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
1 (DE, E) High Density
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S0S000Amphenol Positronic04306-DD15S0S000-NDkr.229.28000Parametric Equivalent
DD15S0S000/AAAmphenol Positronic04306-DD15S0S000/AA-NDkr.229.28000Parametric Equivalent
DD15S0S00SAmphenol Positronic04306-DD15S0S00S-NDkr.292.50200Parametric Equivalent
DD15S0S00S/AAAmphenol Positronic04306-DD15S0S00S/AA-NDkr.292.50200Parametric Equivalent
DD15S0S00XAmphenol Positronic04306-DD15S0S00X-NDkr.231.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.334.34600kr.3,343.46
Unit Price without VAT:kr.334.34600
Unit Price with VAT:kr.417.93250