Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15S00AN0S | |
|---|---|
DigiKey Part Number | 4306-DD15S00AN0S-ND |
Manufacturer | |
Manufacturer Product Number | DD15S00AN0S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S00AN00 | Amphenol Positronic | 0 | 4306-DD15S00AN00-ND | kr.1,589.99000 | Parametric Equivalent |
| DD15S00AN00/AA | Amphenol Positronic | 0 | 4306-DD15S00AN00/AA-ND | kr.1,589.99000 | Parametric Equivalent |
| DD15S00AN0S/AA | Amphenol Positronic | 0 | 4306-DD15S00AN0S/AA-ND | kr.1,924.50100 | Parametric Equivalent |
| DD15S00AN0X | Amphenol Positronic | 0 | 4306-DD15S00AN0X-ND | kr.1,858.69800 | Parametric Equivalent |
| DD15S00AN0X/AA | Amphenol Positronic | 0 | 4306-DD15S00AN0X/AA-ND | kr.1,591.82800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,643.29000 | kr.16,432.90 |
| Unit Price without VAT: | kr.1,643.29000 |
|---|---|
| Unit Price with VAT: | kr.2,054.11250 |

