DD15M4R700S-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.355.78800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.35700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 91
Unit Price: kr.254.68000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.23800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.358.24800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.489.99300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.78900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.489.99300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.574.88600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.326.81400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.79600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.659.82300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.524.12100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.388.19800
Datasheet
Image for DD15M4R700S-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD15M4R700S-50

DigiKey Part Number
4306-DD15M4R700S-50-ND
Manufacturer
Manufacturer Product Number
DD15M4R700S-50
Description
DD15M4R700S-50
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15M4R600S/AAAmphenol Positronic04306-DD15M4R600S/AA-NDkr.355.78800Parametric Equivalent
DD15M4R7000Amphenol Positronic04306-DD15M4R7000-NDkr.296.35700Parametric Equivalent
DD15M4R7000/AAAmphenol Positronic914306-DD15M4R7000/AA-NDkr.254.68000Parametric Equivalent
DD15M4R700CAmphenol Positronic04306-DD15M4R700C-NDkr.374.23800Parametric Equivalent
DD15M4R700SAmphenol Positronic04306-DD15M4R700S-NDkr.358.24800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.574.88600kr.5,748.86
Unit Price without VAT:kr.574.88600
Unit Price with VAT:kr.718.60750