DD104S3P00C-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,429.48600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,076.95000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.7,029.88700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.7,038.77600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,418.72200
Datasheet
Image for DD104S3P00C-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD104S3P00C-15

DigiKey Part Number
4306-DD104S3P00C-15-ND
Manufacturer
Manufacturer Product Number
DD104S3P00C-15
Description
DD104S3P00C-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
5
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
6
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODD104F32S500CAmphenol Positronic04306-ODD104F32S500C-NDkr.1,429.48600Parametric Equivalent
ODD104F3S00XAmphenol Positronic04306-ODD104F3S00X-NDkr.1,076.95000Parametric Equivalent
SDD104S32S00G/AAAmphenol Positronic04306-SDD104S32S00G/AA-NDkr.7,029.88700Parametric Equivalent
SDD104S32S500G/AAAmphenol Positronic04306-SDD104S32S500G/AA-NDkr.7,038.77600Parametric Equivalent
SDD104S3S00G/AAAmphenol Positronic04306-SDD104S3S00G/AA-NDkr.5,418.72200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4,674.71700kr.46,747.17
Unit Price without VAT:kr.4,674.71700
Unit Price with VAT:kr.5,843.39625