Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD104S320000/AA-50 | |
|---|---|
DigiKey Part Number | 4306-DD104S320000/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD104S320000/AA-50 |
Description | DD104S320000/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104S3000C-15 | Amphenol Positronic | 0 | 4306-DD104S3000C-15-ND | kr.4,626.77500 | Parametric Equivalent |
| DD104S3000S/AA-50 | Amphenol Positronic | 0 | 4306-DD104S3000S/AA-50-ND | kr.4,817.35500 | Parametric Equivalent |
| DD104S320200C | Amphenol Positronic | 0 | 4306-DD104S320200C-ND | kr.1,549.10900 | Parametric Equivalent |
| DD104S330000-15 | Amphenol Positronic | 0 | 4306-DD104S330000-15-ND | kr.4,297.95000 | Parametric Equivalent |
| ODD104F30000 | Amphenol Positronic | 0 | 4306-ODD104F30000-ND | kr.1,189.20600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4,340.99200 | kr.43,409.92 |
| Unit Price without VAT: | kr.4,340.99200 |
|---|---|
| Unit Price with VAT: | kr.5,426.24000 |

