New at DigiKey
9 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9000XSNT20/AA

DigiKey Part Number
4306-D9000XSNT20/AA-ND
Manufacturer
Manufacturer Product Number
D9000XSNT20/AA
Description
HRDWR DSUB MTL BCKSL SHL SZ1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
90°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
One Piece Backshell
Plating
Electroless Nickel
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,318.22000kr.2,318.22
10kr.1,970.84600kr.19,708.46
25kr.1,847.65600kr.46,191.40
Manufacturers Standard Package
Unit Price without VAT:kr.2,318.22000
Unit Price with VAT:kr.2,897.77500