Parametric Equivalent

D9000XKNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D9000XKNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000XKNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D9000XKNT20/AA | Amphenol Positronic | 10 | 4306-D9000XKNT20/AA-ND | kr.2,326.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,337.62000 | kr.2,337.62 |
| 10 | kr.1,987.33600 | kr.19,873.36 |
| 25 | kr.1,863.12040 | kr.46,578.01 |
| Unit Price without VAT: | kr.2,337.62000 |
|---|---|
| Unit Price with VAT: | kr.2,922.02500 |


