D37000DSE40/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37000DSE40/AA

DigiKey Part Number
4306-D37000DSE40/AA-ND
Manufacturer
Manufacturer Product Number
D37000DSE40/AA
Description
DS, D-SUB BACKSHELL, ZINC DIE-CA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
D37000DSE40/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.124.35000kr.124.35
10kr.107.76300kr.1,077.63
25kr.102.13880kr.2,553.47
50kr.100.65800kr.5,032.90
100kr.88.81540kr.8,881.54
250kr.82.89432kr.20,723.58
500kr.81.11808kr.40,559.04
Manufacturers Standard Package
Unit Price without VAT:kr.124.35000
Unit Price with VAT:kr.155.43750