
MC4012D-15 | |
|---|---|
DigiKey Part Number | 4306-MC4012D-15-ND |
Manufacturer | |
Manufacturer Product Number | MC4012D-15 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.37000 | kr.50.37 |
| 10 | kr.42.79700 | kr.427.97 |
| 25 | kr.40.11760 | kr.1,002.94 |
| 50 | kr.38.20040 | kr.1,910.02 |
| 100 | kr.36.37700 | kr.3,637.70 |
| 250 | kr.34.10024 | kr.8,525.06 |
| 500 | kr.32.47386 | kr.16,236.93 |
| 1.000 | kr.30.92538 | kr.30,925.38 |
| Unit Price without VAT: | kr.50.37000 |
|---|---|
| Unit Price with VAT: | kr.62.96250 |

