New at DigiKey
25 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25000XWNE0/AA

DigiKey Part Number
4306-D25000XWNE0/AA-ND
Manufacturer
Manufacturer Product Number
D25000XWNE0/AA
Description
HRDWR DSUB MTL BCKSL SHL SZ3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
90°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
One Piece Backshell
Plating
Electroless Nickel
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,442.68000kr.2,442.68
10kr.2,076.66700kr.20,766.67
25kr.1,946.85920kr.48,671.48
Manufacturers Standard Package
Unit Price without VAT:kr.2,442.68000
Unit Price with VAT:kr.3,053.35000